PDP SEO Portlet

IPD65R1K4C6ATMA1

Trans MOSFET N-CH 650(Min)V 3.2A 3-Pin TO-252 T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IPD65R1K4C6ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Easy control of switching behavior
  • Extremely low losses due to very low Figure of Merit (R DS(ON)* Q g and E oss)
  • Very high commutation ruggedness
  • Easy to use
  • Better light load efficiency compared to C3
  • Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
  • Better price performance in comparison to previous CoolMOS™ generations
  • More efficient, more compact, lighter and cooler
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    700 V
    null
    10 V
    null
    Surface Mount
    null
    null
    N Channel
    1.4 ohm
    150 °C
    3.2 A
    3.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 111 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    Need More?
    USD $:
    $ 0
    SubTotal:
    $0.00