PDP SEO Portlet

IPD60R950C6ATMA1

Power MOSFET, N Channel, 650 V, 5.7 A, 0.68 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPD60R950C6ATMA1
Secondary Manufacturer Part#: IPD60R950C6ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IPD60R750E6 is a 600V CoolMOS™ E6 N-channel Power MOSFET offers easy control of switching behaviour. This CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ E6 combines the experience of the leading SJ MOSFET supplier with high class innovation. The device provides all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.

  • Extremely low losses due to very low figure of merit (RDS (ON) x Qg and EOSS)
  • Very high commutation ruggedness
  • Easy to use
  • Better light load efficiency
  • Outstanding reliability with proven CoolMOSâ„¢ quality combined with high body diode ruggedness
  • Better performance in comparison to previous CoolMOSâ„¢ generations
  • More efficient, more compact, lighter and cooler
  • Improved power density
  • Improved reliability
  • General purpose part can be used in both soft and hard switching topologies

Technical Attributes

Find Similar Parts

Description Value
N Channel
4.4
950 mOhm
650
3.5
3
150 °C
37
TO-252
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.3877
5000+
$0.38
10000+
$0.37454
20000+
$0.36924
40000+
$0.35862