PDP SEO Portlet

IPD60R380P6ATMA1

Power MOSFET, N Channel, 600 V, 10.6 A, 380 mOhm, TO-252 (DPAK), 3 Pins, Surface Mount

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IPD60R380P6ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineons CoolMOS™ P6 product family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS™ P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease of use.

  • Reduced gate charge (Qg)
  • Higher Vth
  • Good body diode ruggedness
  • Optimized integrated R g
  • Improved dv/dt from 50V/ns
  • CoolMOS™ quality with over 12 years manufacturing experience in Superjunction technology
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    600 V
    null
    10 V
    null
    Surface Mount
    null
    null
    N Channel
    380 mohm
    150 °C
    10.6 A
    4.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 52 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    Need More?
    USD $:
    $ 0.48043
    2500+
    $0.48043
    5000+
    $0.45446
    10000+
    $0.4425
    20000+
    $0.43709
    40000+
    $0.43485
    SubTotal:
    $1,201.08