PDP SEO Portlet

IPD60R1K4C6ATMA1

Trans MOSFET N-CH 650V 3.2A 3-Pin TO-252 T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IPD60R1K4C6ATMA1
Secondary Manufacturer Part#: SP001292870
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.

  • Extremely low losses due to very low FOM Rdson Qg and Eoss
  • Very high commutation ruggedness
  • Easy to use/drive
  • JEDEC qualified, Pb-free plating

Technical Attributes

Find Similar Parts

Description Value
null
650 V
null
10 V
null
Surface Mount
null
null
N Channel
1.4 ohm
150 °C
3.2 A
3.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.3168
2500+
$0.3168
5000+
$0.31205
10000+
$0.30729
20000+
$0.30254
40000+
$0.29837
SubTotal:
$792.00