PDP SEO Portlet

IPD60R1K0CEAUMA1

CONSUMER

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPD60R1K0CEAUMA1
Secondary Manufacturer Part#: IPD60R1K0CEAUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CoolMOS CE is suitable for hard and soft switching applications and as modern superjunction, it delivers low conduction and switching losses improving efficiency and ultimately reduces power consumption. 600V and 650V CoolMOS CE combines the optimal R DS(on) and package offering suitable in low power chargers for mobile phones and tablets.

  • Narrow margins between typical and max R DS(on)
  • Reduced energy stored in output capacitance (E oss)
  • Good body diode ruggedness and reduced reverse recovery charge (Q rr)
  • Optimized integrated R g
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    6.8
    1
    650
    3.5
    150 °C
    61
    TO-252 (DPAK)
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290095
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.19653
    5000+
    $0.19359
    10000+
    $0.19064
    20000+
    $0.18769
    40000+
    $0.18624