PDP SEO Portlet

IPD5N25S3430ATMA1

Trans MOSFET N-CH 250V 5A 3-Pin TO-252 T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPD5N25S3430ATMA1
Secondary Manufacturer Part#: IPD5N25S3430ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    5
    430 mOhm
    250
    4
    3
    175 °C
    41
    AEC-Q101
    TO-252
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 63 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.59257
    5000+
    $0.56054
    10000+
    $0.54579
    20000+
    $0.5318
    40000+
    $0.52166