IPD50R500CEAUMA1
Power MOSFET, N Channel, 500 V, 7.6 A, 0.45 ohm, TO-252 (DPAK), Surface Mount
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPD50R500CEAUMA1
Secondary Manufacturer Part#: IPD50R500CEAUMA1
- RoHS 10 Compliant
- Tariff Charges
500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 7.6 | ||
| 500 | ||
| 550 | ||
| 3.5 | ||
| 150 °C | ||
| 57 | ||
| TO-252 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |