PDP SEO Portlet

IPD50N06S2L13ATMA2

Trans MOSFET N-CH 55V 50A 3-Pin TO-252 T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IPD50N06S2L13ATMA2
Secondary Manufacturer Part#: SP001063626
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel Logic Level - Enhancement mode
  • Automotive AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green package (lead free)
  • Ultra low Rds(on)
  • 100% Avalanche tested

Technical Attributes

Find Similar Parts

Description Value
null
55 V
null
10 V
null
Surface Mount
null
null
N Channel
12.7 mohm
175 °C
50 A
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.643
2500+
$0.643
5000+
$0.60824
10000+
$0.59751
20000+
$0.59446
40000+
$0.59141
SubTotal:
$1,607.50