PDP SEO Portlet

IPD50N04S4L08ATMA1

Power MOSFET, N Channel, 40 V, 50 A, 0.0062 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IPD50N04S4L08ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested
  • Technical Attributes

    Find Similar Parts

    Description Value
    3 Pins
    40 V
    null
    10 V
    null
    Surface Mount
    null
    null
    N Channel
    7.3 mohm
    175 °C
    50 A
    2.2 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 12 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    Need More?
    USD $:
    $ 0.271
    2500+
    $0.271
    5000+
    $0.25635
    10000+
    $0.2496
    20000+
    $0.2432
    40000+
    $0.23712
    SubTotal:
    $677.50