PDP SEO Portlet

IPD320N20N3GATMA1

Power MOSFET, N Channel, 200 V, 34 A, 0.027 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPD320N20N3GATMA1
Secondary Manufacturer Part#: IPD320N20N3GATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IPD320N20N3 G is a 200V N-channel Power MOSFET ideally suited for high-frequency switching, achieving excellent performance in applications such as synchronous rectification for AC-DC SMPS and motor control. The OptiMOS™ MOSFET is optimized for hard commutation ruggedness, achieving low Qrr and lower peak reverse recovery charges. It is performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems, DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.

  • Highest efficiency
  • Highest power density
  • Lowest board space consumption
  • Minimal device paralleling required
  • System cost improvement
  • Environmentally-friendly
  • Easy to design in

Technical Attributes

Find Similar Parts

Description Value
N Channel
34 A
32 mOhm
200 V
4 V
3
175 °C
136 W
OptiMOS 3 Series
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  12500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.07094
5000+
$1.06548
10000+
$1.06002
20000+
$1.05455
40000+
$1.04909