IPD30N06S215ATMA2
Trans MOSFET N-CH 55V 30A 3-Pin TO-252 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 30 | ||
| 14.7 | ||
| 55 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 136 | ||
| AEC-Q101 | ||
| TO-252 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |