IPD22N08S2L50ATMA1
Trans MOSFET N-CH 75V 25A 3-Pin(2+Tab) TO-252
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 27 | ||
| 50 | ||
| 75 | ||
| 2 | ||
| 3 | ||
| 175 °C | ||
| 75 | ||
| AEC-Q101 | ||
| TO-252 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |