PDP SEO Portlet

IPD200N15N3GATMA1

Power MOSFET, N Channel, 150 V, 50 A, 0.016 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IPD200N15N3GATMA1
Secondary Manufacturer Part#: SP001127820
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IPD200N15N3 G is a 150V N-channel Power MOSFET that achieves a reduction in RDS (on) of 40% and of 45% in Figure of Merit (FOM). The OptiMOS™ MOSFET offers high system efficiency and industry's lowest RDS (on) within the voltage classes. It is ideally suited for high frequency switching applications and optimized technology for DC-DC converters.

  • Excellent switching performance
  • Environmentally-friendly
  • Increased efficiency
  • Highest power density
  • Less paralleling required
  • Smallest board-space consumption
  • Easy to design

Technical Attributes

Find Similar Parts

Description Value
null
150 V
null
10 V
null
Surface Mount
null
null
N Channel
20 mohm
175 °C
50 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  12,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.83243
2500+
$0.83243
5000+
$0.81589
10000+
$0.80418
20000+
$0.79279
40000+
$0.77328
SubTotal:
$2,081.07