PDP SEO Portlet

IPD14N06S280ATMA2

Trans MOSFET N-CH 55V 17A 3-Pin TO-252 T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPD14N06S280ATMA2
Secondary Manufacturer Part#: IPD14N06S280ATMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel - Enhancement mode
  • Automotive AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green package (lead free)
  • Ultra low Rds(on)
  • 100% Avalanche tested
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    17
    80 mOhm
    55
    4
    3
    175 °C
    47
    AEC-Q101
    TO-252
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 63 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.24707
    5000+
    $0.24336
    10000+
    $0.24114
    20000+
    $0.2399
    40000+
    $0.23866