PDP SEO Portlet

IPD110N12N3GATMA1

Power MOSFET, N Channel, 120 V, 75 A, 0.0092 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IPD110N12N3GATMA1
Secondary Manufacturer Part#: SP001127808
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IPD110N12N3 G is an OptiMOS™ N-channel Power MOSFET offers at the same time the lowest ON-state resistances of the industry and the fastest switching behaviour, allowing for the achievement of outstanding performance in a wide range of applications. The 120V OptiMOS™ technology gives new possibilities for optimized solutions.

  • Excellent switching performance
  • World's lowest RDS (ON)
  • Very low Qg and Qgd
  • Excellent gate charge x RDS (ON) product (FOM)
  • Halogen-free, Green device
  • Qualified according to JEDEC for target application
  • MSL1 rated 2

Technical Attributes

Find Similar Parts

Description Value
null
120 V
null
10 V
null
Surface Mount
null
null
N Channel
11 mohm
175 °C
75 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.68849
2500+
$0.68849
5000+
$0.68501
10000+
$0.68153
20000+
$0.67805
40000+
$0.67458
SubTotal:
$1,721.23