PDP SEO Portlet

IPD082N10N3GATMA1

Trans MOSFET N-CH 100V 80A 3-Pin TO-252 T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPD082N10N3GATMA1
Secondary Manufacturer Part#: IPD082N10N3GATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 100V OptiMOS™ family offers superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and FOM (figure of merit).

  • N-channel, normal level
  • Excellent gate charge x R DS(on) product (FOM)
  • Very low on-resistance R DS(on)
  • 175 °C operating temperature
  • Pb-free lead plating; RoHS compliant
  • Ideal for high-frequency switching and synchronous rectification

Technical Attributes

Find Similar Parts

Description Value
N Channel
80
8.2
100
3.5
3
175 °C
125
TO-252
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.63573
5000+
$0.6262
10000+
$0.61666
20000+
$0.60713
40000+
$0.59757