PDP SEO Portlet

IPD053N08N3GATMA1

Power MOSFET, N Channel, 80 V, 90 A, 0.0053 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPD053N08N3GATMA1
Secondary Manufacturer Part#: IPD053N08N3GATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IPD053N08N3 G is a N-channel OptiMOS™ 3 Power Transistor with superior thermal resistance, excellent gate charge x R DS(ON) product (FOM) and superior thermal resistance. Optimized technology for DC/DC converters. Ideal for high-frequency switching and synchronous rectification.

  • Dual sided cooling
  • Very low on resistance
  • 100% Avalanche tested
  • Low parasitic inductance
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
N Channel
90
5.3 mOhm
80
3.5
3
175 °C
150
TO-252
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.7536
5000+
$0.7423
10000+
$0.73099
20000+
$0.71969
40000+
$0.70836