PDP SEO Portlet

IPD042P03L3GATMA1

Trans MOSFET P-CH 30V 70A 3-Pin TO-252 T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPD042P03L3GATMA1
Secondary Manufacturer Part#: IPD042P03L3GATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • single P-Channel (Logic Level)
  • Enhancement mode
  • Qualified according JEDEC for target applications
  • 175 °C operating temperature
  • Pb-free; RoHS compliant
  • applications: load switch, HS-switch
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value
P Channel
70
4.2 mOhm
30
1
3
175 °C
150
TO-252
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6076
5000+
$0.6045
10000+
$0.6014
20000+
$0.5983
40000+
$0.5952