PDP SEO Portlet

IPD034N06N3GATMA1

Trans MOSFET N-CH 60V 100A 3-Pin(2+Tab) TO-252

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IPD034N06N3GATMA1
Secondary Manufacturer Part#: SP000451070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS™ 60V is a perfect choice for Synchronous Rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

  • Excellent gate charge x RDS(on) product (FOM)
  • Very low on-resistance RDS(on)
  • Ideal for fast switching applications
  • RoHS compliant - halogen free
  • MSL1 rated
  • Technical Attributes

    Find Similar Parts

    Description Value
    3 Pins
    60 V
    null
    10 V
    null
    Surface Mount
    null
    null
    N Channel
    3.4 mohm
    175 °C
    100 A
    4 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 17 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    Need More?
    USD $:
    $ 0.73757
    2500+
    $0.73757
    5000+
    $0.6977
    10000+
    $0.67934
    20000+
    $0.66192
    40000+
    $0.64815
    SubTotal:
    $1,843.92