PDP SEO Portlet

IPD031N03LGATMA1

Trans MOSFET N-CH 30V 90A 3-Pin(2+Tab) TO-252

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPD031N03LGATMA1
Secondary Manufacturer Part#: IPD031N03LGATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With the new OptiMOS 30V product family, Infineon sets new standards in power density and Energy Efficiency for discrete power MOSFETs and system in package. Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in halfbridge configuration (power stage 3x3, power stage 5x6)

  • Ultra low gate and output charge
  • Lowest on-state resistance in small footprint packages
  • Easy to design in
  • Technical Attributes

    Find Similar Parts

    Description Value
    N
    90
    3.1@10V
    30
    3
    175 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.34573
    5000+
    $0.34055
    10000+
    $0.33853
    20000+
    $0.33678
    40000+
    $0.33504