PDP SEO Portlet

IPB80N06S407ATMA2

Trans MOSFET N-CH 60V 80A 3-Pin TO-263 T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IPB80N06S407ATMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    60 V
    null
    10 V
    null
    Surface Mount
    null
    null
    N Channel
    7.1 mohm
    175 °C
    80 A
    4 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 12 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    Need More?
    USD $:
    $ 0.7425
    1000+
    $0.7425
    2000+
    $0.68419
    4000+
    $0.66618
    8000+
    $0.6491
    16000+
    $0.63554
    SubTotal:
    $742.50