PDP SEO Portlet

IPB80N04S4L04ATMA1

Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) TO-263

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPB80N04S4L04ATMA1
Secondary Manufacturer Part#: IPB80N04S4L04ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    80
    4 mOhm
    40
    2.2
    3
    175 °C
    71
    AEC-Q101
    TO-263
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 63 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.78008
    2000+
    $0.71302
    4000+
    $0.70936
    8000+
    $0.7057
    16000+
    $0.70205