IPB65R145CFD7AATMA1
Transistor MOSFET N-Channel 650V 17A 3-Pin TO263 T/R
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPB65R145CFD7AATMA1
Secondary Manufacturer Part#: IPB65R145CFD7AATMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 17 | ||
| 145 | ||
| 650 | ||
| 4.5 | ||
| 150 °C | ||
| 98 | ||
| AEC-Q101 | ||
| TO-263 (D2PAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |