PDP SEO Portlet

IPB320N20N3GATMA1

Power MOSFET, N Channel, 200 V, 34 A, 0.028 ohm, TO-263 (D2PAK), Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPB320N20N3GATMA1
Secondary Manufacturer Part#: IPB320N20N3GATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IPB320N20N3 G is a N-channel Power MOSFET with performance leading OptiMOS™ benchmark technology. It is perfectly suited for synchronous rectification in 48V systems, DC-to-DC converters, uninterruptable power supplies (UPS) and inverters.

  • Industry's lowest RDS (ON)
  • Lowest Qg and Qgd
  • World's lowest FOM, MSL 1 rated
  • Highest efficiency
  • Highest power density
  • Minimal device paralleling required
  • Environmentally friendly
  • Easy-to-design-in products
  • Ideal for high-frequency switching and synchronous rectification
  • Qualified according to JEDEC for target application
  • Halogen-free, Green device

Technical Attributes

Find Similar Parts

Description Value
N Channel
34
32
200
4
3
175 °C
136
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.225
2000+
$1.19925
4000+
$1.1931
8000+
$1.18695
16000+
$1.1808