PDP SEO Portlet

IPB240N04S41R0ATMA1

Power MOSFET, N Channel, 40 V, 240 A, 1 Milliohms, TO-263 (D2PAK), 7 Pins, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPB240N04S41R0ATMA1
Secondary Manufacturer Part#: IPB240N04S41R0ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green product (RoHS compliant)
  • Ultra low Rds(on)
  • 100% Avalanche tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
240 A
1 mOhm
40 V
4 V
7
175 °C
231 W
OptiMOS T2 Series
AEC-Q101
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  37000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.58738
2000+
$1.54741
4000+
$1.50744
8000+
$1.46747
16000+
$1.4275