PDP SEO Portlet

IPB200N25N3GATMA1

Power MOSFET, N Channel, 250 V, 64 A, 0.0175 ohm, TO-263 (D2PAK), Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPB200N25N3GATMA1
Secondary Manufacturer Part#: IPB200N25N3GATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IPB200N25N3 G is a N-channel Power MOSFET produce based on OptiMOS™ leading benchmark technology. It is perfectly suited for synchronous rectification in 48V systems, DC-to-DC converters, uninterruptable power supplies (UPS) and inverters.

  • Industry's lowest RDS (ON)
  • Lowest Qg and Qgd
  • World's lowest FOM, MSL 1 rated
  • Highest efficiency
  • Highest Power density
  • Minimal device paralleling required
  • Environmentally friendly
  • Easy-to-design-in products
  • Ideal for high-frequency switching and synchronous rectification
  • Qualified according to JEDEC for target application
  • Halogen-free, Green device

Technical Attributes

Find Similar Parts

Description Value
N Channel
64 A
20 mOhm
250 V
4 V
3
175 °C
300 W
OptiMOS Series
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.37
2000+
$3.30305
4000+
$3.25561
8000+
$3.20952
16000+
$3.11725