PDP SEO Portlet

IPB200N15N3GATMA1

Trans MOSFET N-CH 150V 50A 3-Pin TO-263 T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPB200N15N3GATMA1
Secondary Manufacturer Part#: IPB200N15N3GATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 150V OptiMOS achieves a reduction in R DS(on) of 40% and of 45% in Figure of Merit (FOM) compared to the next best competitor. This drastic improvement opens new possibilities like moving from leaded packages to SMD packages or effectively replacing two old parts with one OptiMOS part.

  • N-channel, normal level
  • Excellent gate charge x R DS(on) product (FOM)
  • Very low on-resistance R DS(on)
  • 175 °C operating temperature
  • Pb-free lead plating; RoHS compliant
  • Qualified according to JEDEC for target application
  • Ideal for high-frequency switching and synchronous rectification
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value
N Channel
50
20
150
4
3
175 °C
150
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: