PDP SEO Portlet

IPB180N04S4LH0ATMA1

Trans MOSFET N-CH 40V 180A 7-Pin TO-263 T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IPB180N04S4LH0ATMA1
Secondary Manufacturer Part#: SP000979636
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel Logic Level - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green product (RoHS compliant)
  • 100% Avalanche tested

Technical Attributes

Find Similar Parts

Description Value
null
40 V
null
10 V
null
Surface Mount
null
null
N Channel
1 mohm
175 °C
180 A
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.41486
1000+
$1.41486
2000+
$1.33838
4000+
$1.30316
8000+
$1.26974
16000+
$1.2416
SubTotal:
$1,414.86