PDP SEO Portlet

IPB160N04S4LH1ATMA1

Trans MOSFET N-CH 40V 160A 7-Pin TO-263 T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPB160N04S4LH1ATMA1
Secondary Manufacturer Part#: IPB160N04S4LH1ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel Logic Level - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green product (RoHS compliant)
  • 100% Avalanche tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
160
1.5
40
2.2
7
175 °C
167
AEC-Q101
TO-263
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.0094
2000+
$1.00425
4000+
$0.9991
8000+
$0.99395
16000+
$0.9888