PDP SEO Portlet

IPB160N04S2L03ATMA2

MOS Power Transistors LV (< 200V)

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPB160N04S2L03ATMA2
Secondary Manufacturer Part#: IPB160N04S2L03ATMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel Logic Level - Enhancement mode
  • Automotive AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green package (lead free)
  • Ultra low Rds(on)
  • 100% Avalanche tested
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    160
    2.7 mOhm
    40
    2
    175 °C
    300
    AEC-Q101
    TO-263
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 63 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.55844
    2000+
    $1.482
    4000+
    $1.4744
    8000+
    $1.4668
    16000+
    $1.4592