PDP SEO Portlet

IPB120N04S401ATMA1

Trans MOSFET N-CH 40V 120A 3-Pin TO-263 T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IPB120N04S401ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested
  • Technical Attributes

    Find Similar Parts

    Description Value
    3 Pins
    40 V
    null
    10 V
    null
    Surface Mount
    null
    null
    N Channel
    1.5 mohm
    175 °C
    120 A
    4 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 12 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    Need More?
    USD $:
    $ 1.20571
    1000+
    $1.20571
    2000+
    $1.14054
    4000+
    $1.12063
    8000+
    $1.11491
    16000+
    $1.1092
    SubTotal:
    $1,205.71