PDP SEO Portlet

IPB117N20NFDATMA1

Power MOSFET, N Channel, 200 V, 84 A, 0.0103 ohm, TO-263 (D2PAK), Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPB117N20NFDATMA1
Secondary Manufacturer Part#: IPB117N20NFDATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

New OptiMOS™ Fast Diode (FD), Infineon’s latest generation of power MOSFETs in 200V and 250V, is optimized for body diode hard commutation. The new devices are the perfect choice for hard switching applications such as Telecom, Industrial Power Supplies, Class D Audio Amplifiers, Motor Control and DC-AC inverter.

  • 200V OptiMOSâ„¢ FD power-transistor
  • N-channel, normal level
  • Fast diode(FD) with reduced Qrr
  • Optimized for hard commutation ruggedness
  • Very low on-resistance RDS(on)
  • 175°C operating temperature
  • Qualified according to JEDEC for target application
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value
N Channel
84
11.7
200
4
3
175 °C
300
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.65257