PDP SEO Portlet

IPB100N04S2L03ATMA2

Trans MOSFET N-CH 40V 100A 3-Pin TO-263 T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPB100N04S2L03ATMA2
Secondary Manufacturer Part#: IPB100N04S2L03ATMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel Logic Level - Enhancement mode
  • Automotive AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green package (lead free)
  • Ultra low Rds(on)
  • 100% Avalanche tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
100
3
40
2
3
175 °C
300
AEC-Q101
TO-263
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: