PDP SEO Portlet

IPB057N06NATMA1

Power MOSFET, N Channel, 60 V, 45 A, 0.0049 ohm, TO-263 (D2PAK), Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPB057N06NATMA1
Secondary Manufacturer Part#: IPB057N06NATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS™ 5 60V is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

  • Optimized for synchronus rectification
  • 100% avalanche tested
  • N-channel, normal level
  • Qualified according to JEDEC for target applications
  • Pb-free lead plating; RoHS compliant
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value
N Channel
45
5.7 mOhm
60
3.3
3
175 °C
83
TO-263
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.5356
2000+
$0.52757
4000+
$0.51953
8000+
$0.5115
16000+
$0.50345