PDP SEO Portlet

IPB042N10N3GE8187ATMA1

Trans MOSFET N-CH 100V 100A 3-Pin TO-263 T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPB042N10N3GE8187ATMA1
Secondary Manufacturer Part#: IPB042N10N3GE8187ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel, normal level
  • Excellent gate charge x RDS(on) product (FOM)
  • Very low on-resistance RDS(on)
  • 175 °C operating temperature
  • Pb-free lead plating; RoHS compliant
  • Qualified according to JEDEC for target application
  • Ideal for high-frequency switching and synchronous rectification
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value
N Channel
137
4.2
100
3.5
3
175 °C
214
TO-263
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:31000  Mult:1000  
USD $: