PDP SEO Portlet

IPB036N12N3GATMA1

Power MOSFET, N Channel, 120 V, 180 A, 0.0029 ohm, TO-263 (D2PAK), Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPB036N12N3GATMA1
Secondary Manufacturer Part#: IPB036N12N3GATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IPB036N12N3 G is an OptiMOS™ N-channel Power MOSFET offers at the same time the lowest ON-state resistances of the industry and the fastest switching behaviour, allowing for the achievement of outstanding performance in a wide range of applications. The 120V OptiMOS™ technology gives new possibilities for optimized solutions.

  • Excellent switching performance
  • World's lowest RDS (ON)
  • Very low Qg and Qgd
  • Excellent gate charge x RDS (ON) product (FOM)
  • MSL1 rated 2
  • Environmentally friendly
  • Increased efficiency
  • Highest power density
  • Less paralleling required
  • Smallest board-space consumption
  • Easy-to-design products
  • Qualified according to JEDE for target applications
  • Halogen-free, Green device
  • Ideal for high-frequency switching and synchronous rectification
  • Normal level

Technical Attributes

Find Similar Parts

Description Value
N Channel
180
3.6 mOhm
120
4
7
175 °C
300
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.7342
2000+
$2.56468
4000+
$2.52561
8000+
$2.48657
16000+
$2.44742