PDP SEO Portlet

IPB029N06N3GE8187ATMA1

Trans MOSFET N-CH 60V 120A 3-Pin TO-263 T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IPB029N06N3GE8187ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ideal for high frequency switching and sync. rec.
  • Optimized technology for DC/DC converters
  • Excellent gate charge x Rds(on) product (FOM)
  • Very low on-reisistance Rds(on)
  • N-channel, normal level
  • 100% avalanche tested
  • Pb-free plating; ROHS compliant
  • Qualified according to JEDEC for target applications
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value
null
60 V
null
null
null
null
null
null
N Channel
2.9 mohm
175 °C
120 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:42000  Mult:1000  
Need More?
USD $:
$ 1.20886
42000+
$1.20886
84000+
$1.14351
168000+
$1.11342
336000+
$1.08487
672000+
$1.05775
SubTotal:
$50,772.12