PDP SEO Portlet

IPB027N10N5ATMA1

Trans MOSFET N-CH 100V 120A 3-Pin TO-263 T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IPB027N10N5ATMA1
Secondary Manufacturer Part#: SP001227034
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

100V Optima's™ 5 power transistorIdeal for high frequency switching and synchronous rectification in telecom blocks including Or-ing, hotswap and battery protection as well as for server power supply applications. Potential applications include telecom, server, solar, low voltage drives, light electric vehicles and adapter.

  • Optimized for synchronous rectification
  • Output capacitance reduction of up to 44%
  • R DS(on) reduction of up to 43% from previous generation
  • Highest system efficiency
  • Reduced switching and conduction losses
  • Less paralleling required
  • Increased power density
  • Low voltage overshoot

Technical Attributes

Find Similar Parts

Description Value
null
100 V
null
10 V
null
Surface Mount
null
null
N Channel
2.7 mohm
175 °C
120 A
3.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  14,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 2.27919
1000+
$2.27919
2000+
$2.23391
4000+
$2.20183
8000+
$2.17888
16000+
$2.16771
SubTotal:
$2,279.19