PDP SEO Portlet

IPB026N06NATMA1

Trans MOSFET N-CH 60V 100A 3-Pin TO-263 T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPB026N06NATMA1
Secondary Manufacturer Part#: IPB026N06NATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS™ 5 60V is optimized for Synchronous Rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

  • Optimized for Synchronous Rectification
  • 40% lower RDS(on) than alternative devices
  • 40% improvement of FOM over similar devices
  • RoHS compliant - halogen free
  • MSL1 rated
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    100
    2.6
    60
    3.3
    3
    175 °C
    136
    TO-263
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290095
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 56 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.93064
    2000+
    $0.89778
    4000+
    $0.86771
    8000+
    $0.83973
    16000+
    $0.8135