IPB025N10N3GATMA1
Power MOSFET, N Channel, 100 V, 180 A, 0.002 ohm, TO-263 (D2PAK), Surface Mount
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPB025N10N3GATMA1
Secondary Manufacturer Part#: IPB025N10N3GATMA1
- RoHS 10 Compliant
- Tariff Charges
The IPB025N10N3 G is a 100V N-channel Power MOSFET that offers superior solutions for high efficiency and high power-density SMPS. Compared to other transistors, this MOSFET achieves a reduction of 30% in both RDS (on) and FOM (Figure of Merit). The OptiMOS™ MOSFET offers industry's lowest RDS (on) within the voltage classes. It is ideally suited for high frequency switching applications and optimized technology for DC-DC converters.
- Excellent switching performance
- Environmentally-friendly
- Increased efficiency
- Highest power density
- Less paralleling required
- Smallest board-space consumption
- Easy to design
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 180 | ||
| 2.5 | ||
| 100 | ||
| 3.5 | ||
| 175 °C | ||
| 300 | ||
| TO-263 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |