IPB017N10N5ATMA1
Power MOSFET, N Channel, 100 V, 180 A, 0.0015 ohm, TO-263 (D2PAK), Surface Mount
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPB017N10N5ATMA1
Secondary Manufacturer Part#: 13AC9022
- RoHS 10 Compliant
- Tariff Charges
OptiMOS™ 5 100V, Infineon’s latest generation of power MOSFETs, are especially designed for synchronous rectification in telecom and server power supplies. In addition, these devices can also be utilized in other industrial applications such as solar, low voltage drives and adapters. Within seven different packages, the new OptiMOS™ 5 100V MOSFETs offer the industry’s lowest R DS(on).
- Ideal for high frequency switching and sync. rec.
- Excellent gate charge x RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- N-channel, normal level
- 100% avalanche tested
- Pb-free plating; RoHS compliant
- Qualified according to JEDEC for target applications
- Halogen-free according to IEC61249-2-21
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 273 A | ||
| 1.7 mOhm | ||
| 100 V | ||
| 3.8 V | ||
| 7 | ||
| 175 °C | ||
| 375 W | ||
| OptiMOS 5 Series | ||
| TO-263 (D2PAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |