PDP SEO Portlet

IPB017N08N5ATMA1

Trans MOSFET N-CH 80V 120A 3-Pin TO-263 T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPB017N08N5ATMA1
Secondary Manufacturer Part#: IPB017N08N5ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS™ 5 80V, Infineon’s latest generation of power MOSFETs, are especially designed for synchronous rectification in telecom and server power supplies. In addition, these devices can also be utilized in other industrial applications such as solar, low voltage drives and adapters. Within seven different packages, the new OptiMOS™ 5 80V MOSFETs offer the industry’s lowest R DS(on).

  • Optimized for Synchronous Rectification
  • Ideal for high switching frequency
  • Output capacitance reduction of up to 44% 
  • R DS(on) reduction of up to 44%
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    177
    1.7
    80
    3.8
    3
    175 °C
    375
    TO-263 (D2PAK)
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 56 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $2.42813
    2000+
    $2.39172
    4000+
    $2.35528
    8000+
    $2.31887
    16000+
    $2.29248