PDP SEO Portlet

IPB015N08N5ATMA1

Trans MOSFET N-CH 80V 180A 7-Pin TO-263 T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPB015N08N5ATMA1
Secondary Manufacturer Part#: IPB015N08N5ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS™ 5 80V, Infineon’s latest generation of power MOSFETs, are especially designed for Synchronous Rectification in Telecom and Server Power Supplies. In addition, these devices can also be utilized in other industrial applications such as Solar, Low Voltage Drives and Adapters. Within seven different packages, the new OptiMOS™ 5 80V MOSFETs offer the industry’s lowest R DS(on).

  • Ideal for high frequency switching and sync. rec.
  • Optimized technology for DC/DC converters
  • Excellent gate charge x RDS(on) product (FOM)
  • Very low on-resistance RDS(on)
  • N-channel, normal level
  • 100% avalanche tested
  • Pb-free plating; RoHS compliant
  • Qualified according to JEDEC for target applications
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value
N Channel
260
1.5
80
3.8
7
175 °C
375
TO-263
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.67093