PDP SEO Portlet

IPA65R380E6XKSA1

Trans MOSFET N-CH 700V 10.6A 3-Pin(3+Tab) TO-220 Full-Pack

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPA65R380E6XKSA1
Secondary Manufacturer Part#: IPA65R380E6XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease-of-use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.

  • Easy control of switching behavior
  • Very high commutation ruggedness 
  • Extremely low losses due to very low Figure of Merit (R DS(ON)*Q g) and E oss)
  • Easy to use
  • Better light load efficiency compared to C3
  • Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
  • Better price performance in comparison to previous CoolMOS™ generations
  • More efficient, more compact, lighter and cooler
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    10.6
    380
    700
    3.5
    3
    150 °C
    31
    TO-220FP
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 77 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $0.86257
    1000+
    $0.81595
    2000+
    $0.79447
    4000+
    $0.7741
    8000+
    $0.75475