PDP SEO Portlet

IPA65R045C7XKSA1

Trans MOSFET N-CH 700V 18A 3-Pin TO-220 FP Tube

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IPA65R045C7XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s new CoolMOS™ C7 series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.

  • 650V voltage
  • Revolutionary Best-in-Class RDS(on)/package
  • Reduced energy stored in output capacitance (Eoss)
  • Lower gate charge Qg
  • Space saving through use of smaller packages or reduction of parts
  • 12 years manufacturing experience in Superjunction Technology
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    700 V
    null
    10 V
    null
    Through Hole
    null
    null
    N Channel
    45 mohm
    150 °C
    18 A
    4 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 8 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    Need More?
    USD $:
    $ 6.12886
    500+
    $6.12886
    1000+
    $5.79757
    2000+
    $5.645
    4000+
    $5.50026
    8000+
    $5.36275
    SubTotal:
    $3,064.43