PDP SEO Portlet

IPA60R400CEXKSA1

Trans MOSFET N-CH 650V 10.3A 3-Pin TO-220 Tube

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IPA60R400CEXKSA1
Secondary Manufacturer Part#: SP001276040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Narrow margins between typical and max R DS(on)
  • Reduced energy stored in output capacitance (E oss)
  • Good body diode ruggedness and reduced reverse recovery charge (Q rr)
  • Optimized integrated R g
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    650 V
    null
    10 V
    null
    Through Hole
    null
    null
    N Channel
    400 mohm
    150 °C
    10.3 A
    3.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 8 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:500  
    Need More?
    USD $:
    $ 0.4284
    1000+
    $0.4284
    2000+
    $0.42198
    4000+
    $0.41555
    8000+
    $0.40912
    16000+
    $0.40268
    SubTotal:
    $428.40