PDP SEO Portlet

IPA60R1K0CEXKSA1

Trans MOSFET N-CH 650V 6.8A 3-Pin TO-220FP Tube

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IPA60R1K0CEXKSA1
Secondary Manufacturer Part#: SP001429478
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely low losses due to very low FOM Rdson Qg and Eoss
  • Very high commutation ruggedness
  • Easy to use/drive
  • Pb-free plating, Halogen free mold compound
  • Qualified for standard grade applications

Technical Attributes

Find Similar Parts

Description Value
null
650 V
null
10 V
null
Through Hole
null
null
N Channel
1 ohm
150 °C
6.8 A
3.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
Need More?
USD $:
$ 0.28253
1500+
$0.28253
3000+
$0.2783
6000+
$0.27406
12000+
$0.26982
24000+
$0.26557
SubTotal:
$423.80