PDP SEO Portlet

IPA60R160P6XKSA1

Trans MOSFET N-CH 600(Min)V 10.4A 3-Pin TO-220 FP Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPA60R160P6XKSA1
Secondary Manufacturer Part#: IPA60R160P6XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineons CoolMOS™ P6 product family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS™ P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.

  • Reduced gate charge (Qg)
  • Higher Vth
  • Good body diode ruggedness
  • Optimized integrated R g
  • Improved dv/dt from 50V/ns
  • CoolMOS™ quality with over 12 years manufacturing experience in Superjunction technology
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    23.8
    160 mOhm
    650
    4.5
    3
    150 °C
    34
    TO-220FP
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 63 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $1.0388
    1000+
    $1.0335
    2000+
    $0.9991
    4000+
    $0.99395
    8000+
    $0.9888