PDP SEO Portlet

IPA60R160C6XKSA1

Power MOSFET, N Channel, 600 V, 23.8 A, 160 Milliohms, TO-220FP, 3 Pins, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPA60R160C6XKSA1
Secondary Manufacturer Part#: IPA60R160C6XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CoolMOS C6 combines Infineon's experience as the leading Superjunction MOSFET supplier with Best-in-Class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.

  • Easy control of switching behavior
  • Extremely low losses due to very low Figure of Merit (R DS(ON)* Q gand E oss)
  • Very high commutation ruggedness
  • Easy to use
  • Better light load efficiency compared to C3
  • Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
  • Better price performance in comparison to previous CoolMOS™ generations
  • More efficient, more compact, lighter and cooler

Technical Attributes

Find Similar Parts

Description Value
N Channel
23.8 A
160 mOhm
600 V
3.5 V
3
150 °C
34 W
CoolMOS C6 Series
10 V
TO-220FP
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  290
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$1.5827
100+
$1.55126
200+
$1.52898
400+
$1.50734
800+
$1.464