PDP SEO Portlet

IPA60R099P6XKSA1

Trans MOSFET N-CH 650V 37.9A 3-Pin TO-220 FP Tube

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IPA60R099P6XKSA1
Secondary Manufacturer Part#: SP001114654
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineons CoolMOS™ P6 product family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS™ P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.

  • Reduced gate charge (Qg)
  • Higher Vth
  • Good body diode ruggedness
  • Optimized integrated R g
  • Improved dv/dt from 50V/ns
  • CoolMOS™ quality with over 12 years manufacturing experience in Superjunction technology
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    650 V
    null
    10 V
    null
    Through Hole
    null
    null
    N Channel
    99 mohm
    150 °C
    37.9 A
    4.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 52 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    Need More?
    USD $:
    $ 1.7934
    500+
    $1.7934
    1000+
    $1.78425
    2000+
    $1.6684
    4000+
    $1.6598
    8000+
    $1.6512
    SubTotal:
    $896.70